FT8260 Isolated LED Driver

Fremont Micro Devices offers their FT8260 isolated AC/DC LED driver with integrated 650 V power MOSFET

The FT8260 family of primary side drivers from Fremont Micro Devices targets LED designs. These high-precision isolated devices with integrated PFC simplify LED lighting design by eliminating the secondary-side feedback components and opto-coupler. The extremely low start-up current of 23µA and quiescent current of 1.1 mA reduces power consumption resulting in excellent efficiency.

Features
  • LED current accuracy of 3%
  • Built-in protection functions including open-/short-circuit protection and over-temperature compensation
Applications
  • LED lamp applications
  • Decorative solid-state lighting
  • T-8 LED strings

Isolated LED Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC LED DRIVER OFFL SOT23-6FT8260-RTIC LED DRIVER OFFL SOT23-65783 - Immediate$0.29View Details
Published: 2015-06-01